Part Details for CXOLAT4ESM2,-32.768K/50/100/-/I by Statek Corporation
Overview of CXOLAT4ESM2,-32.768K/50/100/-/I by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXOLAT4ESM2,-32.768K/50/100/-/I
CXOLAT4ESM2,-32.768K/50/100/-/I CAD Models
CXOLAT4ESM2,-32.768K/50/100/-/I Part Data Attributes
|
CXOLAT4ESM2,-32.768K/50/100/-/I
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CXOLAT4ESM2,-32.768K/50/100/-/I
Statek Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Oscillator Type | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CXOLAT4ESM2,-32.768K/50/100/-/I
This table gives cross-reference parts and alternative options found for CXOLAT4ESM2,-32.768K/50/100/-/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXOLAT4ESM2,-32.768K/50/100/-/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXOLAT4ESM4,-32.768K/50/100/-/I | Statek Corporation | Check for Price | CMOS Output Clock Oscillator, | CXOLAT4ESM2,-32.768K/50/100/-/I vs CXOLAT4ESM4,-32.768K/50/100/-/I |