Part Details for CXN1010-3DAL by Sony Semiconductor
Overview of CXN1010-3DAL by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXN1010-3DAL
CXN1010-3DAL CAD Models
CXN1010-3DAL Part Data Attributes
|
CXN1010-3DAL
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXN1010-3DAL
Sony Semiconductor
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | , MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER |