Part Details for CXN1000 by Sony Semiconductor
Overview of CXN1000 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CXN1000
CXN1000 CAD Models
CXN1000 Part Data Attributes
|
CXN1000
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXN1000
Sony Semiconductor
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL |