Part Details for CXN1000-3BAL by Sony Semiconductor
Overview of CXN1000-3BAL by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CXN1000-3BAL
CXN1000-3BAL CAD Models
CXN1000-3BAL Part Data Attributes
|
CXN1000-3BAL
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXN1000-3BAL
Sony Semiconductor
Telecom IC, CMOS,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | , MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |