Part Details for CXM50 by Chemtronics
Results Overview of CXM50 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXM50 Information
CXM50 by Chemtronics is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXM50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F7176
|
Newark | Swab, Polyurethane Foam, 4.13", Tip Material:Polyurethane Foam, Swab Tip Size:4.8Mm X 13.5Mm, Han... more RoHS: Compliant Min Qty: 24 Package Multiple: 50 Date Code: 1 Container: Pack | 0 |
|
$50.2500 | Buy Now |
DISTI #
CXM50-ND
|
DigiKey | SWAB SNGL HEAD FOAM 4.13" 50PCS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$39.3356 / $46.9200 | Buy Now |
DISTI #
5168-CXM50
|
Mouser Electronics | Swabs Chemtronics Flextip Swabs | 0 |
|
$39.5100 / $40.1400 | Order Now |
DISTI #
70206140
|
RS | Swab, Flex Head, Dry, Sgl-Tip, Foam, Tip 0.19"Wx0.53"L, Hnd-L 4.13",Nylon/PP,50 Swabs | ITW Chemtron... more RoHS: Compliant Min Qty: 24 Package Multiple: 50 Container: Package | 0 |
|
$40.9700 / $45.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1100 / $65.7600 | Buy Now |
DISTI #
237CH030
|
Techni-Tool, Inc. | Chemtronics CXM50 Swab, Flexible Head, 4.13" OAL, Flextip Series, 50/Pkg | 26 |
|
$50.2500 | Buy Now |
DISTI #
237CH030
|
TestEquity LLC | Chemtronics CXM50 Swab, Flexible Head, 4.13" OAL, Flextip Series, 50/Pkg | 26 |
|
$50.2500 | Buy Now |
Part Details for CXM50
CXM50 CAD Models
CXM50 Part Data Attributes
|
CXM50
Chemtronics
Buy Now
|
Compare Parts:
CXM50
Chemtronics
Select a part to compare: |
Samacsys Manufacturer | Chemtronics |