CXM3570ER
Sony Semiconductor
Description: RF/Microwave Switch, 6040MHz Max, 1 Func, 1.47dB Insertion Loss-Max, GAAS

Overview of CXM3570ER by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CXM3570ER by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXM3570ER by Sony Semiconductor

CXM3570ER
Sony Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SONY CORP
Package Description
LCC26,.12X.14,16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Construction
COMPONENT
Insertion Loss-Max
1.47 dB
Isolation-Min
17 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
26
Operating Frequency-Max
6040 MHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC26,.12X.14,16
Power Supplies
2.8 V
RF/Microwave Device Type
DP8T
Surface Mount
YES
Technology
GAAS
Want to compare parts?
  1. CXM3570ER
    Sony Semiconductor
    RF/Microwave Switch, 6040MHz Max, 1 Func, 1.47dB Insertion Loss-Max, GAAS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXM3570ER by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXM3570ER by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CXM3570ER would you like to use for your alert(s)?
  • Please alert me when CXM3570ER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXM3570ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXM3570ER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXM3570ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXM3570ER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXM3570ER by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: