Part Details for CXM-9-40-80-36-AC40-F5-2 by Luminus Devices
Results Overview of CXM-9-40-80-36-AC40-F5-2 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXM-9-40-80-36-AC40-F5-2 Information
CXM-9-40-80-36-AC40-F5-2 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXM-9-40-80-36-AC40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-9-40-80-36-AC40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3778 | Buy Now |
DISTI #
CXM-9-40-80-36-AC40-F5-2
|
Avnet Americas | LED COB Neutral White 4000K 1100mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-9-40-80-36-AC40-F5-2) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.5092 / $2.8356 | Buy Now |
DISTI #
896-XM9408036AC40F52
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Future Electronics | CXM-9-40-80-36-AC40-F5-2 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$2.8400 | Buy Now |
DISTI #
CXM-9-40-80-36-AC40-F5-2
|
EBV Elektronik | LED COB Neutral White 4000K 1100mA 2Pin Screw Mount Tray (Alt: CXM-9-40-80-36-AC40-F5-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 1600 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 1200 |
|
$4.7900 / $5.1700 | Buy Now |
Part Details for CXM-9-40-80-36-AC40-F5-2
CXM-9-40-80-36-AC40-F5-2 CAD Models
CXM-9-40-80-36-AC40-F5-2 Part Data Attributes
|
CXM-9-40-80-36-AC40-F5-2
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-9-40-80-36-AC40-F5-2
Luminus Devices
COB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 1.1 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 120 deg |