Part Details for CXM-9-24-90-36-AC40-F5-2 by Luminus Devices
Overview of CXM-9-24-90-36-AC40-F5-2 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CXM-9-24-90-36-AC40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-9-24-90-36-AC40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3778 | Buy Now |
DISTI #
CXM-9-24-90-36-AC4
|
Avnet Americas | LED COB Warm White 2400K 1100mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-9-24-90-36-AC4) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.6112 / $3.1212 | Buy Now |
DISTI #
896-XM9249036AC40F52
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Future Electronics | COB Gen 4 CXM-9 (AC40) 2400K 90CRI 100lm/W 1200lm 13.5mm x 13.5mm 9.8mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 400Tray |
|
$3.0600 / $3.1500 | Buy Now |
|
Future Electronics | COB Gen 4 CXM-9 (AC40) 2400K 90CRI 100lm/W 1200lm 13.5mm x 13.5mm 9.8mm LES RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 80 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.3000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$3.3200 / $3.5600 | Buy Now |