Part Details for CXM-6-40-80-18-AC40-F5-3 by Luminus Devices
Overview of CXM-6-40-80-18-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-40-80-18-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-6-40-80-18-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
CXM-6-40-80-18-AC4
|
Avnet Americas | Generation 4 COB Array LED Neutral White 4000K 6.3mm LES Diameter 80 CRI 18V Tray - Trays (Alt: CXM-6-40-80-18-AC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1475 | Buy Now |
DISTI #
896-XM6408018AC40F53
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, CXM-6 Series RoHS: Compliant | 0 |
|
$1.3900 / $1.4200 | Order Now |
|
Future Electronics | CXM-6 4000K 80CRI AC40 3SDCM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 160Tray |
|
$1.7100 / $1.9500 | Buy Now |
|
Future Electronics | CXM-6 4000K 80CRI AC40 3SDCM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 74Tray |
|
$1.7100 / $1.9500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 160 |
|
$1.3400 | Buy Now |