There are no models available for this part yet.
Overview of CXM-6-35-80-36-AC40-F5-3 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CXM-6-35-80-36-AC40-F5-3 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CXM-6-35-80-36-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7400 | Buy Now | |
DISTI #
CXM-6-35-80-36-AC4
|
Avnet Americas | Generation 4 COB Array LED Warm White 3500K 6.3mm LES Diameter 80 CRI 36V Tray - Trays (Alt: CXM-6-35-80-36-AC4) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1475 | Buy Now | |
DISTI #
896-XM6358036AC40F53
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, CXM-6 Series RoHS: Compliant | 0 |
|
$1.3900 / $1.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.0500 | Buy Now |
CAD Models for CXM-6-35-80-36-AC40-F5-3 by Luminus Devices
Part Data Attributes for CXM-6-35-80-36-AC40-F5-3 by Luminus Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMINUS DEVICES INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|