There are no models available for this part yet.
Overview of CXM-6-30-95-18-TA60-F7-2 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146AC-FK-33VTA60.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AECFQ-33VTA60.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for CXM-6-30-95-18-TA60-F7-2 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CXM-6-30-95-18-TA60-F7-2-ND
|
DigiKey | LED COB CXM-6 WARM WHT SQ 3000K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4297 | Buy Now | |
DISTI #
CXM-6-30-95-18-TA6
|
Avnet Americas | F7-2 - Trays (Alt: CXM-6-30-95-18-TA6) Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.0880 / $1.3005 | Buy Now | |
DISTI #
896-XM6309518TA60F72
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$1.2700 / $1.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.1900 | Buy Now |