Part Details for CXM-6-30-90-18-AA32-F4-3 by Luminus Devices
Overview of CXM-6-30-90-18-AA32-F4-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-30-90-18-AA32-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-6-30-90-18-AA32-F4-3-ND
|
DigiKey | LED COB SENSUS GEN3 RECT 3000K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1005 | Buy Now |
DISTI #
CXM-6-30-90-18-AA3
|
Avnet Americas | - Trays (Alt: CXM-6-30-90-18-AA3) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8832 / $1.0557 | Buy Now |
DISTI #
896-CXM6309018A32F43
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CXM-6 Series RoHS: Compliant | 0 |
|
$1.0500 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.9590 | Buy Now |
Part Details for CXM-6-30-90-18-AA32-F4-3
CXM-6-30-90-18-AA32-F4-3 CAD Models
CXM-6-30-90-18-AA32-F4-3 Part Data Attributes
|
CXM-6-30-90-18-AA32-F4-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-6-30-90-18-AA32-F4-3
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.65 A | |
Forward Voltage-Max | 18.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 6.3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |