Part Details for CXM-6-27-80-36-AA00-F2-3 by Luminus Devices
Overview of CXM-6-27-80-36-AA00-F2-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-27-80-36-AA00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1193-ND
|
DigiKey | LED COB CXM-6 WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$0.7250 / $2.0000 | Buy Now |
DISTI #
CXM-6-27-80-36-AA0
|
Avnet Americas | LED Uni-Color White 450lm 2700K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-6-27-80-36-AA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.6400 / $0.7650 | Buy Now |
DISTI #
896-6278036AA00F23
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, CXM-6 Series RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXM-6-27-80-36-AA00-F2-3
|
EBV Elektronik | LED Uni-Color White 450lm 2700K Chip LED 2-Pin SMD Tray (Alt: CXM-6-27-80-36-AA00-F2-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-6-27-80-36-AA00-F2-3
CXM-6-27-80-36-AA00-F2-3 CAD Models
CXM-6-27-80-36-AA00-F2-3 Part Data Attributes:
|
CXM-6-27-80-36-AA00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-6-27-80-36-AA00-F2-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |