Part Details for CXM-6-27-80-18-AC30-F4-3 by Luminus Devices
Overview of CXM-6-27-80-18-AC30-F4-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-27-80-18-AC30-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-6-27-80-18-AC30-F4-3-ND
|
DigiKey | GENERATION 3 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4616 | Buy Now |
DISTI #
CXM-6-27-80-18-AC3
|
Avnet Americas | Generation 3 COB Array LED Warm White 2700K 6.3mm LES Diameter 80 CRI 18V Tray - Trays (Alt: CXM-6-27-80-18-AC3) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8064 / $0.9639 | Buy Now |
DISTI #
896-XM6278018AC30F43
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, CXM-6 Series RoHS: Compliant | 0 |
|
$0.9410 / $0.9960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$0.8750 | Buy Now |
DISTI #
CXM-6-27-80-18-AC30-F4-3
|
EBV Elektronik | Generation 3 COB Array LED Warm White 2700K 6.3mm LES Diameter 80 CRI 18V Tray (Alt: CXM-6-27-80-18-AC30-F4-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |