Part Details for CXM-4-40-95-18-TC41-F5-2 by Luminus Devices
Overview of CXM-4-40-95-18-TC41-F5-2 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-415XGLD | Coilcraft Inc | General Purpose Inductor, 4150uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-415XGLB | Coilcraft Inc | General Purpose Inductor, 4150uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-415XGL | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for CXM-4-40-95-18-TC41-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-4-40-95-18-TC41-F5-2-ND
|
DigiKey | GENERATION 4 HOSPITALITY SERIES Min Qty: 800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1165 | Buy Now |
DISTI #
CXM-4-40-95-18-TC4
|
Avnet Americas | LED COB Arrays No Lens Warm White 4000K 400mA DIE Box - Trays (Alt: CXM-4-40-95-18-TC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.7040 / $0.8415 | Buy Now |
DISTI #
896-CXM4409518TC412
|
Mouser Electronics | High Power LEDs - White White 4000 K 95-CRI, CXM-4 Series RoHS: Compliant | 0 |
|
$0.9520 / $0.9790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.7640 | Buy Now |