Part Details for CXM-4/0 by Mencom Corporation
Overview of CXM-4/0 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-4/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard - CX series - Male Rectangular Insert - 4 pin - 80 amp - Screw RoHS: Compliant |
26 In Stock 139 Factory Stock |
|
$28.2000 / $36.6100 | Buy Now |
DISTI #
69078047
|
Verical | Conn Terminal Block 4 POS Screw Cable Mount 80A Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 25 |
|
$38.1030 / $47.5930 | Buy Now |
|
Master Electronics | Standard - CX series - Male Rectangular Insert - 4 pin - 80 amp - Screw RoHS: Compliant |
26 In Stock 139 Factory Stock |
|
$28.2000 / $36.6100 | Buy Now |