Part Details for CXM-32-27-90-54-AC40-F5-3 by Luminus Devices
Overview of CXM-32-27-90-54-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CXM-32-27-90-54-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-32-27-90-54-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.5520 | Buy Now |
DISTI #
CXM-32-27-90-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 2700K 32.8mm LES Diameter 90 CRI 54V Tray - Trays (Alt: CXM-32-27-90-54-AC) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$20.4800 / $24.4800 | Buy Now |
DISTI #
896-M32279054AC40F53
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CXM-32 Series RoHS: Compliant | 0 |
|
$28.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$22.2300 | Buy Now |
Part Details for CXM-32-27-90-54-AC40-F5-3
CXM-32-27-90-54-AC40-F5-3 CAD Models
CXM-32-27-90-54-AC40-F5-3 Part Data Attributes
|
CXM-32-27-90-54-AC40-F5-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-32-27-90-54-AC40-F5-3
Luminus Devices
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |