Part Details for CXM-3-30-80-9-AC42-F5-3 by Luminus Devices
Overview of CXM-3-30-80-9-AC42-F5-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-3-30-80-9-AC42-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-3-30-80-9-AC42-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
CXM-3-30-80-9-AC42
|
Avnet Americas | LED COB Warm White 3000K 800mA 2-Pin Surface Mount Tray - Trays (Alt: CXM-3-30-80-9-AC42) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.6615 / $0.7497 | Buy Now |
DISTI #
896-CXM330809AC42F
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, CXM-3 Series RoHS: Compliant | 0 |
|
$0.8960 / $0.9170 | Order Now |