There are no models available for this part yet.
Overview of CXM-3-30-80-36-AC40-F5-3 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CXM-3-30-80-36-AC40-F5-3 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CXM-3-30-80-36-AC40-F5-3-ND
|
DigiKey | LED COB CXM-3 WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
674 In Stock |
|
$0.6609 / $2.1200 | Buy Now | |
DISTI #
CXM-3-30-80-36-AC4
|
Avnet Americas | Generation 4 COB Array LED Warm White 3000K 3mm LES Diameter 80 CRI 36V Tray - Trays (Alt: CXM-3-30-80-36-AC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.5760 / $0.6885 | Buy Now | |
DISTI #
896-CXM33080F53
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, CXM-3 Series RoHS: Compliant | 0 |
|
$0.6570 / $0.7080 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.6250 | Buy Now |
CAD Models for CXM-3-30-80-36-AC40-F5-3 by Luminus Devices
Part Data Attributes for CXM-3-30-80-36-AC40-F5-3 by Luminus Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMINUS DEVICES INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
COB
|