Part Details for CXM-27-40-80-36-AB10-F3-3 by Luminus Devices
Overview of CXM-27-40-80-36-AB10-F3-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AM-14A#B10 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92(3), / | |
BCR08AM-12A#B10 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use, TO-92(3), / | |
G861AB10211T2EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x10Pin,Matte Tin,NY9T,Tail=3.4mm,Friction lock,Color-White,Bag |
Price & Stock for CXM-27-40-80-36-AB10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-27-40-80-36-AB10-F3-3-ND
|
DigiKey | LED COB CXM-27 GEN2 WHT SQ 4000K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$12.2774 | Buy Now |
DISTI #
CXM-27-40-80-36-AB
|
Avnet Americas | - Trays (Alt: CXM-27-40-80-36-AB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.2160 / $11.0160 | Buy Now |
DISTI #
896-M27408036AB10F33
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, CXM-27 Series RoHS: Compliant | 0 |
|
Order Now |
Part Details for CXM-27-40-80-36-AB10-F3-3
CXM-27-40-80-36-AB10-F3-3 CAD Models
CXM-27-40-80-36-AB10-F3-3 Part Data Attributes
|
CXM-27-40-80-36-AB10-F3-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-27-40-80-36-AB10-F3-3
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 3.6 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 26.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |