Part Details for CXM-27-35-90-54-AA32-F4-3 by Luminus Devices
Overview of CXM-27-35-90-54-AA32-F4-3 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1618AA-32-33E-12.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT8918AA-32-33E-6.780000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8924AA-32-33E-27.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for CXM-27-35-90-54-AA32-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-27-35-90-54-AA32-F4-3-ND
|
DigiKey | LED COB SENSUS WARM WHT SQ 3500K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.1275 | Buy Now |
DISTI #
896-CXM27359054A3243
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CXM-27 Series | 0 |
|
$22.5000 | Order Now |