Part Details for CXM-27-27-90-36-AA00-F2-3 by Luminus Devices
Overview of CXM-27-27-90-36-AA00-F2-3 by Luminus Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CXM-27-27-90-36-AA00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-27-27-90-36-AA00-F2-3-ND
|
DigiKey | LED COB CXM-27 WARM WHT SQ 2700K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$12.2774 | Buy Now |
DISTI #
896-27279036AA00F23
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CXM-27 Series RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXM-27-27-90-36-AA00-F2-3
|
EBV Elektronik | LED Uni-Color White 5265lm 2700K Chip LED 2-Pin SMD Tray (Alt: CXM-27-27-90-36-AA00-F2-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-27-27-90-36-AA00-F2-3
CXM-27-27-90-36-AA00-F2-3 CAD Models
CXM-27-27-90-36-AA00-F2-3 Part Data Attributes
|
CXM-27-27-90-36-AA00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-27-27-90-36-AA00-F2-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 3.6 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 26.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |