Part Details for CXM-22-30-80-54-AC40-F5-3 by Luminus Devices
Overview of CXM-22-30-80-54-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CXM-22-30-80-54-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1621-ND
|
DigiKey | LED COB CXM-22 GEN4 WH SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
279 In Stock |
|
$12.3714 / $21.2600 | Buy Now |
DISTI #
CXM-22-30-80-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3000K 22mm LES Diameter 80 CRI 54V Tray - Trays (Alt: CXM-22-30-80-54-AC) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.1120 / $12.0870 | Buy Now |
DISTI #
896-22308054AC40F53
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, CXM-22 Series RoHS: Compliant | 203 |
|
$12.2600 / $21.0600 | Buy Now |
|
Future Electronics | CXM-22 Series 3000K 80 CRI 50 V 1050 mA Warm White SMT High Power LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3Cut Tape/Mini-Reel |
|
$11.8500 / $12.4500 | Buy Now |
|
Future Electronics | CXM-22 Series 3000K 80 CRI 50 V 1050 mA Warm White SMT High Power LED RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Container: Tray | 0Tray |
|
$11.8500 / $12.1300 | Buy Now |
DISTI #
CXM-22-30-80-54-AC
|
Avnet Americas | Generation 4 COB Array LED Warm White 3000K 22mm LES Diameter 80 CRI 54V Tray - Trays (Alt: CXM-22-30-80-54-AC) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.1120 / $12.0870 | Buy Now |
DISTI #
CXM-22-30-80-54-AC40-F5-3
|
EBV Elektronik | Generation 4 COB Array LED Warm White 3000K 22mm LES Diameter 80 CRI 54V Tray (Alt: CXM-22-30-80-54-AC40-F5-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-22-30-80-54-AC40-F5-3
CXM-22-30-80-54-AC40-F5-3 CAD Models
CXM-22-30-80-54-AC40-F5-3 Part Data Attributes:
|
CXM-22-30-80-54-AC40-F5-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-22-30-80-54-AC40-F5-3
Luminus Devices
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |