Part Details for CXM-18-50-70-36-AA00-F2-3 by Luminus Devices
Results Overview of CXM-18-50-70-36-AA00-F2-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXM-18-50-70-36-AA00-F2-3 Information
CXM-18-50-70-36-AA00-F2-3 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m |
Price & Stock for CXM-18-50-70-36-AA00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-18-50-70-36-AA00-F2-3-ND
|
DigiKey | LED COB CXM-18 WARM WHT SQ 5000K Min Qty: 900 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$5.3998 | Buy Now |
DISTI #
CXM-18-50-70-36-AA00-F2-3
|
Avnet Americas | - Trays (Alt: CXM-18-50-70-36-AA00-F2-3) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.3050 / $4.8650 | Buy Now |
DISTI #
896-M18507036AA00F23
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, CXM-18 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$4.8700 | Buy Now |