Part Details for CXM-18-27-90-36-AA40-F5-2 by Luminus Devices
Overview of CXM-18-27-90-36-AA40-F5-2 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CXM-18-27-90-36-AA40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-18-27-90-36-AA40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 180 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2313 | Buy Now |
DISTI #
CXM-18-27-90-36-AA
|
Avnet Americas | LED COB Warm White 2700K 2500mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-18-27-90-36-AA) Min Qty: 900 Package Multiple: 180 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.6032 / $9.0882 | Buy Now |
DISTI #
896-M18279036AA40F52
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$10.1100 | Order Now |
|
Future Electronics | COB Gen 4 CXM-18 (AA40), 2700K 90CRI, 130lm/W, 3600lm, 21.5 x 21.5mm, 17.5mm LES RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$8.9100 | Buy Now |