There are no models available for this part yet.
Overview of CXM-14-30-90-36-TA50-F6-3 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146AI-FK-33VTA50.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AE-FQ-28VTA50.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AE-FQ033JTA50.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for CXM-14-30-90-36-TA50-F6-3 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CXM-14-30-90-36-TA50-F6-3-ND
|
DigiKey | LUX SERIES COB Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2268 | Buy Now | |
DISTI #
CXM-14-30-90-36-TA
|
Avnet Americas | LED COB Warm White 3000K 990mA Screw Mount Tray - Trays (Alt: CXM-14-30-90-36-TA) Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.4800 / $5.3550 | Buy Now | |
DISTI #
896-XM14309036TA5063
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$6.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.8700 | Buy Now |