Part Details for CXM-14-30-80-36-AC40-F5-2 by Luminus Devices
Results Overview of CXM-14-30-80-36-AC40-F5-2 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXM-14-30-80-36-AC40-F5-2 Information
CXM-14-30-80-36-AC40-F5-2 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CXM-14-30-80-36-AC40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-14-30-80-36-AC40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6722 | Buy Now |
DISTI #
CXM-14-30-80-36-AC40-F5-2
|
Avnet Americas | LED COB Warm White 3000K 2000mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-14-30-80-36-AC40-F5-2) Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.1660 / $5.8380 | Buy Now |
DISTI #
896-CXM14308036AC452
|
Mouser Electronics | White LEDs RoHS: Compliant | 0 |
|
$7.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$5.8400 | Buy Now |
DISTI #
CXM-14-30-80-36-AC40-F5-2
|
EBV Elektronik | LED COB Warm White 3000K 2000mA 2Pin Screw Mount Tray (Alt: CXM-14-30-80-36-AC40-F5-2) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 7 Weeks, 0 Days | EBV - 11250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 225 | 9000 |
|
$9.8300 / $10.6200 | Buy Now |