Part Details for CXM-11-27-90-36-AC42-F5-3 by Luminus Devices
Overview of CXM-11-27-90-36-AC42-F5-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-11-27-90-36-AC42-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-11-27-90-36-AC42-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6782 | Buy Now |
DISTI #
CXM-11-27-90-36-AC
|
Avnet Americas | LED COB Warm White 2700K 1300mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-11-27-90-36-AC) Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.2075 | Buy Now |
DISTI #
896-M11279036AC42F53
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.8200 | Buy Now |