Part Details for CXM-11-27-80-36-AC00-F2-3 by Luminus Devices
Results Overview of CXM-11-27-80-36-AC00-F2-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXM-11-27-80-36-AC00-F2-3 Information
CXM-11-27-80-36-AC00-F2-3 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC00/BDA | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001BDA) | |
54AC00/QCA | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (5962-8754901CA) | |
54AC00/B2A | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001B2A) |
Price & Stock for CXM-11-27-80-36-AC00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-11-27-80-36-AC00-F2-3-ND
|
DigiKey | LED COB CXM-11 WARM WHT SQ 2700K Min Qty: 1125 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$3.0856 | Buy Now |
DISTI #
CXM-11-27-80-36-AC00-F2-3
|
Avnet Americas | CXM-11 - Trays (Alt: CXM-11-27-80-36-AC00-F2-3) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.4600 / $2.7800 | Buy Now |
DISTI #
896-CXM11278036C0F23
|
Mouser Electronics | White LEDs White 2700 K 80-CRI, CXM-11 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$2.7800 | Buy Now |
Part Details for CXM-11-27-80-36-AC00-F2-3
CXM-11-27-80-36-AC00-F2-3 CAD Models
CXM-11-27-80-36-AC00-F2-3 Part Data Attributes
|
CXM-11-27-80-36-AC00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-11-27-80-36-AC00-F2-3
Luminus Devices
Single Color LED,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.96 A | |
Forward Voltage-Max | 38 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 11 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |