Part Details for CXM-11-27-80-36-AA00-F2-2 by Luminus Devices
Overview of CXM-11-27-80-36-AA00-F2-2 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-11-27-80-36-AA00-F2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-11-27-80-36-AA00-F2-2-ND
|
DigiKey | LED COB CXM-11 WM WH RECT 2700K Min Qty: 4125 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1544 | Buy Now |
DISTI #
CXM-11-27-80-36-AA
|
Avnet Americas | LED Uni-Color White 1320lm 2700K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-11-27-80-36-AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 275 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CXM112736AA00F22
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, CXM-11 Series RoHS: Compliant | 0 |
|
Order Now |
Part Details for CXM-11-27-80-36-AA00-F2-2
CXM-11-27-80-36-AA00-F2-2 CAD Models
CXM-11-27-80-36-AA00-F2-2 Part Data Attributes
|
CXM-11-27-80-36-AA00-F2-2
Luminus Devices
Buy Now
|
Compare Parts:
CXM-11-27-80-36-AA00-F2-2
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |