There are no models available for this part yet.
Overview of CXL28ABKANO by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CXL28ABKANO by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH4825
|
Newark | Enclosure, Pocket, Pc, Black/Neon Orange, Enclosure Type:Pocket, Enclosure Material:Polycarbonate, External Height - Metric:19.05Mm, External Width - Metric:44.2Mm, External Depth - Metric:38.4Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Serpac CXL28ABKANO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $9.4700 | Buy Now | |
DISTI #
635-CXL28ABKANO
|
Mouser Electronics | Enclosures, Boxes, & Cases RoHS: Compliant | 0 |
|
$5.4300 / $8.8700 | Order Now | |
DISTI #
71944700
|
RS | Pendant enclosure with neon orange looped seal, Accepts 0.031" circuit board. | Serpac CXL28ABKANO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $7.0000 | RFQ | |
DISTI #
37144329
|
Verical | Black Polycarbonate Waterproof Pendant Enclosure with Neon Orange Seal <h4><strong>CALIFORNIA , PROPOSITION</strong> ⚠️<strong>65 , WARNING</strong>⚠️</h4> RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2017 | Americas - 9 |
|
$0.9251 | Buy Now | |
DISTI #
C1S709100045581
|
Chip1Stop | Unclassified RoHS: Compliant | 9 |
|
$5.6700 | Buy Now |