Part Details for CXK77P18E160GB-42AE by Sony Semiconductor
Overview of CXK77P18E160GB-42AE by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXK77P18E160GB-42AE
CXK77P18E160GB-42AE CAD Models
CXK77P18E160GB-42AE Part Data Attributes
|
CXK77P18E160GB-42AE
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK77P18E160GB-42AE
Sony Semiconductor
Standard SRAM, 1MX18, 4.1ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.1 ns | |
Clock Frequency-Max (fCLK) | 238 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Standby Current-Max | 0.25 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CXK77P18E160GB-42AE
This table gives cross-reference parts and alternative options found for CXK77P18E160GB-42AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK77P18E160GB-42AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK77P18E160GB-42AF | Standard SRAM, 1MX18, 4.1ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | CXK77P18E160GB-42AE vs CXK77P18E160GB-42AF |
CXK77P18E160GB-42AH | Standard SRAM, 1MX18, 4.1ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | CXK77P18E160GB-42AE vs CXK77P18E160GB-42AH |