Part Details for CXK77L18R160GB-3 by Sony Semiconductor
Overview of CXK77L18R160GB-3 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXK77L18R160GB-3
CXK77L18R160GB-3 CAD Models
CXK77L18R160GB-3 Part Data Attributes
|
CXK77L18R160GB-3
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK77L18R160GB-3
Sony Semiconductor
Late-Write SRAM, 1MX18, 1.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 1.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | LATE-WRITE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Standby Current-Max | 0.25 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.78 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CXK77L18R160GB-3
This table gives cross-reference parts and alternative options found for CXK77L18R160GB-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK77L18R160GB-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM66AEB36102BP-30 | 1MX36 DDR SRAM, 0.45ns, PBGA165, PLASTIC, FBGA-165 | Renesas Electronics Corporation | CXK77L18R160GB-3 vs HM66AEB36102BP-30 |
K7N401801A-TC160 | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | CXK77L18R160GB-3 vs K7N401801A-TC160 |
IBM0436A41QLAB-3P | Standard SRAM, 128KX36, 1.5ns, CMOS, PBGA119, BGA-119 | IBM | CXK77L18R160GB-3 vs IBM0436A41QLAB-3P |
IDT71V2546XS133PF | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | CXK77L18R160GB-3 vs IDT71V2546XS133PF |
IS61DDP2B21M36A-400B4L | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | CXK77L18R160GB-3 vs IS61DDP2B21M36A-400B4L |
KM732V789H-67 | Cache SRAM, 128KX32, 3.8ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | CXK77L18R160GB-3 vs KM732V789H-67 |
K7P163612M-HC48 | Standard SRAM, 512KX36, 4.8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FLIP CHIP, BGA-119 | Samsung Semiconductor | CXK77L18R160GB-3 vs K7P163612M-HC48 |
CXK77N36R160GB-33 | Late-Write SRAM, 512KX36, 1.7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | CXK77L18R160GB-3 vs CXK77N36R160GB-33 |
CY7C1382FV25-200BGC | Cache SRAM, 1MX18, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | CXK77L18R160GB-3 vs CY7C1382FV25-200BGC |
CY7C1324H-100AXC | Cache SRAM, 128KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CXK77L18R160GB-3 vs CY7C1324H-100AXC |