Part Details for CXK77B3611AGB-5 by Sony Semiconductor
Overview of CXK77B3611AGB-5 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CXK77B3611AGB-5
CXK77B3611AGB-5 CAD Models
CXK77B3611AGB-5 Part Data Attributes
|
CXK77B3611AGB-5
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK77B3611AGB-5
Sony Semiconductor
Standard SRAM, 32KX36, BICMOS, PBGA119, PLASTIC, BGA-119
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | BYTE WRITE | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CXK77B3611AGB-5
This table gives cross-reference parts and alternative options found for CXK77B3611AGB-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK77B3611AGB-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM69R536ZP6 | 32KX36 LATE-WRITE SRAM, 3ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Freescale Semiconductor | CXK77B3611AGB-5 vs MCM69R536ZP6 |
MCM69R536ZP7R | IC,SYNC SRAM,32KX36,BICMOS,BGA,119PIN,PLASTIC | Freescale Semiconductor | CXK77B3611AGB-5 vs MCM69R536ZP7R |
HM67S3632BP-7 | 32K X 36 STANDARD SRAM, 4 ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Renesas Electronics Corporation | CXK77B3611AGB-5 vs HM67S3632BP-7 |
IBM043611ULAB-6 | Standard SRAM, 32KX36, 3ns, CMOS, PBGA119, BGA-119 | IBM | CXK77B3611AGB-5 vs IBM043611ULAB-6 |
MCM69L537ZP8.5R | Cache SRAM, 32KX36, 8.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | CXK77B3611AGB-5 vs MCM69L537ZP8.5R |
MCM69R536ZP8 | 32KX36 LATE-WRITE SRAM, 4ns, PBGA119 | NXP Semiconductors | CXK77B3611AGB-5 vs MCM69R536ZP8 |
IBM0436A1ANLAA-5H | Standard SRAM, 32KX36, 5.5ns, CMOS, PBGA119, BGA-119 | IBM | CXK77B3611AGB-5 vs IBM0436A1ANLAA-5H |
MCM69P536ZP8 | 32KX36 CACHE SRAM, 8ns, PBGA119, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | CXK77B3611AGB-5 vs MCM69P536ZP8 |
MCM69L536ZP10.5 | 32KX36 CACHE SRAM, 10.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | CXK77B3611AGB-5 vs MCM69L536ZP10.5 |
MCM69R536ZP7R | 32KX36 LATE-WRITE SRAM, 3.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | CXK77B3611AGB-5 vs MCM69R536ZP7R |