Part Details for CXK5T8257BM-12LLX by Sony Semiconductor
Results Overview of CXK5T8257BM-12LLX by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXK5T8257BM-12LLX Information
CXK5T8257BM-12LLX by Sony Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CXK5T8257BM-12LLX
CXK5T8257BM-12LLX CAD Models
CXK5T8257BM-12LLX Part Data Attributes
|
CXK5T8257BM-12LLX
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK5T8257BM-12LLX
Sony Semiconductor
Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for CXK5T8257BM-12LLX
This table gives cross-reference parts and alternative options found for CXK5T8257BM-12LLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK5T8257BM-12LLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY62U256BLLT1-12I | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CXK5T8257BM-12LLX vs HY62U256BLLT1-12I |
HY62U256BLLJ-12 | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | CXK5T8257BM-12LLX vs HY62U256BLLJ-12 |
HY62U256BLLR1-12I | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | CXK5T8257BM-12LLX vs HY62U256BLLR1-12I |
HY62V256BP-12 | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS | CXK5T8257BM-12LLX vs HY62V256BP-12 |
HY62V256LLT1-12 | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS | CXK5T8257BM-12LLX vs HY62V256LLT1-12 |
CXK5T8257BTM-12LLX | Sony Semiconductor | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | CXK5T8257BM-12LLX vs CXK5T8257BTM-12LLX |
HY62V256BLLT1-12I | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CXK5T8257BM-12LLX vs HY62V256BLLT1-12I |
M5M5256DVP-12VXLT | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 120ns, MIXMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | CXK5T8257BM-12LLX vs M5M5256DVP-12VXLT |
HY62U256BLLT1-12 | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CXK5T8257BM-12LLX vs HY62U256BLLT1-12 |
M5M5256DFP-12VLLT | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 120ns, MIXMOS, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28 | CXK5T8257BM-12LLX vs M5M5256DFP-12VLLT |