Part Details for CXK59290M-70L by Sony Semiconductor
Results Overview of CXK59290M-70L by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXK59290M-70L Information
CXK59290M-70L by Sony Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CXK59290M-70L
CXK59290M-70L CAD Models
CXK59290M-70L Part Data Attributes
|
CXK59290M-70L
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK59290M-70L
Sony Semiconductor
Standard SRAM, 32KX9, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.5 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.5 mm | |
Memory Density | 294912 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for CXK59290M-70L
This table gives cross-reference parts and alternative options found for CXK59290M-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK59290M-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5M52B79J-12 | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX9, 12ns, BICMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | CXK59290M-70L vs M5M52B79J-12 |
IDT71259L45Y | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX9, 45ns, CMOS, PDSO32, SOIC-32 | CXK59290M-70L vs IDT71259L45Y |
PDM44659L10J | Paradigm Technology Inc | Check for Price | Cache SRAM, 32KX9, 10ns, CMOS, PQCC44 | CXK59290M-70L vs PDM44659L10J |
MCM62486AFN19 | Motorola Mobility LLC | Check for Price | 32KX9 CACHE SRAM, 19ns, PQCC44, PLASTIC, LCC-44 | CXK59290M-70L vs MCM62486AFN19 |
MCM6205DJ15 | Motorola Mobility LLC | Check for Price | 32KX9 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | CXK59290M-70L vs MCM6205DJ15 |
MCM62940FN19 | Motorola Semiconductor Products | Check for Price | Cache SRAM, 32KX9, 19ns, CMOS, PQCC44, PLASTIC, LCC-44 | CXK59290M-70L vs MCM62940FN19 |
MCM6205NJ25 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 32KX9, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | CXK59290M-70L vs MCM6205NJ25 |
QS83290-20VB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 32KX9, 20ns, CMOS, PDSO32, | CXK59290M-70L vs QS83290-20VB |
M5M5279J-35L | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX9, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | CXK59290M-70L vs M5M5279J-35L |
MCM62486BFN14 | Motorola Mobility LLC | Check for Price | 32KX9 CACHE SRAM, PQCC44, PLASTIC, LCC-44 | CXK59290M-70L vs MCM62486BFN14 |