Part Details for CXK5864BP-10L by Sony Semiconductor
Overview of CXK5864BP-10L by Sony Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXK5864BP-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SRAM,8KX8,CMOS,DIP,28PIN,PLASTIC | 12 |
|
$9.0000 / $13.5000 | Buy Now |
Part Details for CXK5864BP-10L
CXK5864BP-10L CAD Models
CXK5864BP-10L Part Data Attributes
|
CXK5864BP-10L
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK5864BP-10L
Sony Semiconductor
Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Standby Current-Max | 0.000035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CXK5864BP-10L
This table gives cross-reference parts and alternative options found for CXK5864BP-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK5864BP-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C199B-25SC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CXK5864BP-10L vs CY7C199B-25SC |
CY7C196-25LC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, LCC-28 | CXK5864BP-10L vs CY7C196-25LC |
HM1-65790F-5:D | Matra MHS | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, CDIP28 | CXK5864BP-10L vs HM1-65790F-5:D |
HM1-65798HDB:D | Matra MHS | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | CXK5864BP-10L vs HM1-65798HDB:D |
HM165799M-2/883 | Atmel Corporation | Check for Price | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CXK5864BP-10L vs HM165799M-2/883 |
L7CL185KMB35 | LOGIC Devices Inc | Check for Price | Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | CXK5864BP-10L vs L7CL185KMB35 |
KM681000ALR-7L | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | CXK5864BP-10L vs KM681000ALR-7L |
CY7C199BL-15PC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | CXK5864BP-10L vs CY7C199BL-15PC |
HM365799H-9 | Atmel Corporation | Check for Price | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, PACKAGE-24 | CXK5864BP-10L vs HM365799H-9 |
EDI8810H70DB | Electronic Designs Inc | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, | CXK5864BP-10L vs EDI8810H70DB |