Part Details for CXK58257AM-12LLX by Sony Semiconductor
Overview of CXK58257AM-12LLX by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CXK58257AM-12LLX
CXK58257AM-12LLX CAD Models
CXK58257AM-12LLX Part Data Attributes
|
CXK58257AM-12LLX
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK58257AM-12LLX
Sony Semiconductor
Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for CXK58257AM-12LLX
This table gives cross-reference parts and alternative options found for CXK58257AM-12LLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK58257AM-12LLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD43257BGU-70L-A | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | CXK58257AM-12LLX vs UPD43257BGU-70L-A |
TC55257DFL-70V | IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | CXK58257AM-12LLX vs TC55257DFL-70V |
UPD43256AGU-12L-E2 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | CXK58257AM-12LLX vs UPD43256AGU-12L-E2 |
CXK58257AM-12LB | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | CXK58257AM-12LLX vs CXK58257AM-12LB |
UPD43256AGU-12LL | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | CXK58257AM-12LLX vs UPD43256AGU-12LL |
MB84256A-12LLPF | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | CXK58257AM-12LLX vs MB84256A-12LLPF |
GM76C256CLLFW-55W | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CXK58257AM-12LLX vs GM76C256CLLFW-55W |
MB84256A-12LPF | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | CXK58257AM-12LLX vs MB84256A-12LPF |
GM76C256CLFW-55W | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CXK58257AM-12LLX vs GM76C256CLFW-55W |
MSM51257AL-12GS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | CXK58257AM-12LLX vs MSM51257AL-12GS |