Part Details for CXK581100TM-12LB by Sony Semiconductor
Overview of CXK581100TM-12LB by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXK581100TM-12LB
CXK581100TM-12LB CAD Models
CXK581100TM-12LB Part Data Attributes
|
CXK581100TM-12LB
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK581100TM-12LB
Sony Semiconductor
Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, EIAJ, PLASTIC, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CXK581100TM-12LB
This table gives cross-reference parts and alternative options found for CXK581100TM-12LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK581100TM-12LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK581100TM-12LX | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, EIAJ, PLASTIC, TSOP-32 | Sony Semiconductor | CXK581100TM-12LB vs CXK581100TM-12LX |
CXK581100TM-12LL | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, EIAJ, PLASTIC, TSOP-32 | Sony Semiconductor | CXK581100TM-12LB vs CXK581100TM-12LL |
CXK581100TM-12LLX | Standard SRAM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, EIAJ, PLASTIC, TSOP-32 | Sony Semiconductor | CXK581100TM-12LB vs CXK581100TM-12LLX |