CXG1216UR
Sony Semiconductor
Description: Diversity Switch, 830MHz Min, 2170MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, PLASTIC, UQFN-20

Overview of CXG1216UR by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CXG1216UR by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXG1216UR by Sony Semiconductor

CXG1216UR
Sony Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Package Description
LCC20,.11SQ,16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
32 dBm
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.98 dBm
Insertion Loss-Max
0.7 dB
Isolation-Min
20 dB
JESD-609 Code
e6/e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
20
Operating Frequency-Max
2170 MHz
Operating Frequency-Min
830 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC20,.11SQ,16
Power Supplies
2.8 V
RF/Microwave Device Type
DIVERSITY SWITCH
Surface Mount
YES
Technology
GAAS
Terminal Finish
TIN BISMUTH/PALLADIUM
VSWR-Max
1.2
Want to compare parts?
  1. CXG1216UR
    Sony Semiconductor
    Diversity Switch, 830MHz Min, 2170MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, PLASTIC, UQFN-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXG1216UR by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXG1216UR by Sony Semiconductor

  • Please alert me when CXG1216UR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXG1216UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXG1216UR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXG1216UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXG1216UR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXG1216UR by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: