Part Details for CXG1188UR by Sony Semiconductor
Overview of CXG1188UR by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CXG1188UR
CXG1188UR CAD Models
CXG1188UR Part Data Attributes
|
CXG1188UR
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1188UR
Sony Semiconductor
DPDT, 900MHz Min, 1900MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, PLASTIC, UQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | LCC12,.08SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 35 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35.05 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 14 dB | |
JESD-609 Code | e6/e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | TIN BISMUTH/PALLADIUM | |
VSWR-Max | 1.2 |