Part Details for CXG1176UR by Sony Semiconductor
Overview of CXG1176UR by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for CXG1176UR
CXG1176UR CAD Models
CXG1176UR Part Data Attributes
|
CXG1176UR
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1176UR
Sony Semiconductor
Diversity Switch, 830MHz Min, 2170MHz Max, 1 Func, 0.55dB Insertion Loss-Max, GAAS, PLASTIC, UQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | LCC12,.08SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.55 dB | |
Isolation-Min | 15 dB | |
JESD-609 Code | e6/e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 830 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Power Supplies | 2.8 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | TIN BISMUTH/PALLADIUM | |
VSWR-Max | 1.5 |