Part Details for CXG1125ER by Sony Semiconductor
Overview of CXG1125ER by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXG1125ER
CXG1125ER CAD Models
CXG1125ER Part Data Attributes:
|
CXG1125ER
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1125ER
Sony Semiconductor
Diversity Switch, 940MHz Min, 958MHz Max, 0.85dB Insertion Loss-Max, 4 X 4 MM, PLASTIC, VQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.85 dB | |
JESD-609 Code | e6/e4 | |
Operating Frequency-Max | 958 MHz | |
Operating Frequency-Min | 940 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | TIN BISMUTH/PALLADIUM |