Part Details for CXG1104TN by Sony Semiconductor
Results Overview of CXG1104TN by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXG1104TN Information
CXG1104TN by Sony Semiconductor is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CXG1104TN
CXG1104TN CAD Models
CXG1104TN Part Data Attributes
|
CXG1104TN
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1104TN
Sony Semiconductor
SPDT, 900MHz Min, 1900MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, PLASTIC, TSSOP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | TSSOP10,.13,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 35 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Min | 14 dB | |
JESD-609 Code | e6/e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.13,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | TIN BISMUTH/PALLADIUM | |
VSWR-Max | 1.4 |