Part Details for CXG1090EN by Sony Semiconductor
Overview of CXG1090EN by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CXG1090EN
CXG1090EN CAD Models
CXG1090EN Part Data Attributes:
|
CXG1090EN
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1090EN
Sony Semiconductor
Diversity Switch, 810MHz Min, 1501MHz Max, 1 Func, 0.95dB Insertion Loss-Max, GAAS, PLASTIC, VSON-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | SOLCC16,.1,16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.95 dB | |
Isolation-Min | 12 dB | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1501 MHz | |
Operating Frequency-Min | 810 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC16,.1,16 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.4 |