Part Details for CXG1063TN by Sony Semiconductor
Overview of CXG1063TN by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CXG1063TN
CXG1063TN CAD Models
CXG1063TN Part Data Attributes
|
CXG1063TN
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1063TN
Sony Semiconductor
Diversity Switch, 810MHz Min, 1501MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | TSSOP16,.16,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1501 MHz | |
Operating Frequency-Min | 810 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.16,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |