Part Details for CXG1061TN by Sony Semiconductor
Overview of CXG1061TN by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXG1061TN
CXG1061TN CAD Models
CXG1061TN Part Data Attributes
|
CXG1061TN
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1061TN
Sony Semiconductor
Support Circuit, PDSO10, PLASTIC, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 2.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2.2 mm |
Alternate Parts for CXG1061TN
This table gives cross-reference parts and alternative options found for CXG1061TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXG1061TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZFA818L948H | Support Circuit, 17 X 11 MM, 3 MM HEIGHT, MODULE-10 | Panasonic Electronic Components | CXG1061TN vs EZFA818L948H |
CXG1034TN-T2 | Support Circuit, PDSO10, PLASTIC, TSSOP-10 | Sony Semiconductor | CXG1061TN vs CXG1034TN-T2 |
EZFAE41AE89H | Support Circuit, 17 X 11 MM, 3 MM HEIGHT, MODULE-10 | Panasonic Electronic Components | CXG1061TN vs EZFAE41AE89H |