Part Details for CXG1060N by Sony Semiconductor
Overview of CXG1060N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXG1060N
CXG1060N CAD Models
CXG1060N Part Data Attributes
|
CXG1060N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1060N
Sony Semiconductor
Diversity Switch, 100MHz Min, 2000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, PLASTIC, SSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | TSSOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 24 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 12 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Power Supplies | 2/5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.5 |