Part Details for CXG1015N by Sony Semiconductor
Overview of CXG1015N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for CXG1015N
CXG1015N CAD Models
CXG1015N Part Data Attributes
|
CXG1015N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1015N
Sony Semiconductor
Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | SSOP20,.25 | |
Reach Compliance Code | unknown | |
Date Of Intro | 1998-06-01 | |
Construction | COMPONENT | |
Gain | 35.5 dB | |
JESD-609 Code | e6/e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP20,.25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | TIN BISMUTH/PALLADIUM |