Part Details for CXG1008N by Sony Semiconductor
Overview of CXG1008N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXG1008N
CXG1008N CAD Models
CXG1008N Part Data Attributes:
|
CXG1008N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1008N
Sony Semiconductor
SPDT, 900MHz Min, 2000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, 3 X 6.40 MM, PLASTIC, SSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | 3 X 6.40 MM, PLASTIC, SSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 38 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for CXG1008N
This table gives cross-reference parts and alternative options found for CXG1008N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXG1008N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXG1009TN | SPDT, 1000MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, PLASTIC, TSSOP-10 | Sony Semiconductor | CXG1008N vs CXG1009TN |
CXG1009TN-T2 | SPDT, 1000MHz Min, 2000MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, TSSOP-10 | Sony Semiconductor | CXG1008N vs CXG1009TN-T2 |